Part Details for AT-IS130-6GP-80 by ALLIED TELESIS
Overview of AT-IS130-6GP-80 by ALLIED TELESIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2025BI-S1-30E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2002BI-S1-30E-121.500000 | SiTime | 115 to 137 MHz, SOT23 Oscillator | |
SIT2024BI-S1-30N-66.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |