Part Details for AT-K-26-10-B/1000 by ASSMANN WSW components GmbH
Overview of AT-K-26-10-B/1000 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT-K-26-10-B/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0102R-1000-ND
|
DigiKey | CABLE MOD FLAT 10COND BLK Min Qty: 1000 Lead time: 16 Weeks Container: Spool |
33003 In Stock |
|
$0.1865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$230.1400 | Buy Now |
|
Onlinecomponents.com | Flat Cable 10Conductors 26AWG Black 304.8m RoHS: Compliant | 14 Factory Stock |
|
$179.3700 / $209.2100 | Buy Now |
|
Master Electronics | Flat Cable 10Conductors 26AWG Black 304.8m RoHS: Compliant | 14 Factory Stock |
|
$179.3700 / $209.2100 | Buy Now |
Part Details for AT-K-26-10-B/1000
AT-K-26-10-B/1000 CAD Models
AT-K-26-10-B/1000 Part Data Attributes
|
AT-K-26-10-B/1000
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-26-10-B/1000
ASSMANN WSW components GmbH
CABLE MOD FLAT 10COND BLK 1000'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |