Part Details for AT-K-26-10-S/1000 by ASSMANN WSW components GmbH
Overview of AT-K-26-10-S/1000 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for AT-K-26-10-S/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0103R-1000-ND
|
DigiKey | CABLE MOD FLAT 10COND SLVR Min Qty: 1000 Lead time: 19 Weeks Container: Spool |
1000 In Stock |
|
$0.2493 / $0.3049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$338.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$243.4700 / $275.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$243.4700 / $275.2700 | Buy Now |