Part Details for AT-K-26-6-W/100 by ASSMANN WSW components GmbH
Overview of AT-K-26-6-W/100 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for AT-K-26-6-W/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0061R-100-ND
|
DigiKey | CABLE MOD FLAT 6COND WHITE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1254 / $0.1749 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$13.5000 | Buy Now |
|
Onlinecomponents.com | Flat Cable Polypropylene 6Conductors 26AWG White 304.8m Reel | Alternative Product Available |
|
$10.5200 / $13.5900 | Buy Now |
|
Master Electronics | Flat Cable Polypropylene 6Conductors 26AWG White 304.8m Reel | Alternative Product Available |
|
$10.5200 / $13.5900 | Buy Now |