Part Details for AT-K-26-8-B/500 by ASSMANN WSW components GmbH
Overview of AT-K-26-8-B/500 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT-K-26-8-B/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0082R-500-ND
|
DigiKey | CABLE MOD FLAT 8COND BLACK Min Qty: 500 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1592 / $0.2130 | Buy Now |
|
Future Electronics | MODULAR CABLE FLAT 8 CONDUCTORS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$98.0500 / $102.9600 | Buy Now |
|
Onlinecomponents.com | Modular Flat Cable - Straight - 8 Conductors - 26 AWG - 7/0.0063" Conductor Strand - 30V - 0.346" (8.80mm) Width - 500' (152.40m) Length - Black. |
4 In Stock |
|
$96.6700 / $129.5600 | Buy Now |
DISTI #
73541121
|
Verical | Modular Cable Assembly Straight Bulk, Unshielded, PVC, 8C, 8 Wires RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 3 |
|
$157.0424 / $159.7534 | Buy Now |
|
Master Electronics | Modular Flat Cable - Straight - 8 Conductors - 26 AWG - 7/0.0063" Conductor Strand - 30V - 0.346" (8.80mm) Width - 500' (152.40m) Length - Black. |
4 In Stock |
|
$96.6700 / $129.5600 | Buy Now |
Part Details for AT-K-26-8-B/500
AT-K-26-8-B/500 CAD Models
AT-K-26-8-B/500 Part Data Attributes:
|
AT-K-26-8-B/500
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-26-8-B/500
ASSMANN WSW components GmbH
CABLE MOD FLAT 8COND BLACK 500'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |