Part Details for AT-K-26-8-W/100 by ASSMANN WSW components GmbH
Overview of AT-K-26-8-W/100 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-K-26-8-W/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0081R-100-ND
|
DigiKey | CABLE MOD FLAT 8COND WHITE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1533 / $0.2136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$16.7300 | Buy Now |
|
Onlinecomponents.com | Flat Cable Polypropylene 8Conductors 26AWG 30V White 304.8m Reel | 0 |
|
$13.0400 / $16.8500 | Buy Now |