There are no models available for this part yet.
Overview of AT-K-C-26-4-W/5 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT-K-C-26-4-W/5 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A0541RC-ND
|
DigiKey | CABLE MOD COIL 4COND WHITE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
125 In Stock |
|
$0.2875 / $0.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 340 Factory Stock |
|
$0.9330 / $1.4750 | Buy Now | ||
Master Electronics | RoHS: Compliant | 340 Factory Stock |
|
$0.9330 / $1.4750 | Buy Now |
CAD Models for AT-K-C-26-4-W/5 by ASSMANN WSW components GmbH
Part Data Attributes for AT-K-C-26-4-W/5 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
1.524 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Shielding
|
NO
|
Stranding
|
7X0.16
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|