Part Details for AT-K-C-26-6-W/5 by ASSMANN WSW components GmbH
Overview of AT-K-C-26-6-W/5 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-K-C-26-6-W/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0561RC-ND
|
DigiKey | CABLE MOD COIL 6COND WHITE Min Qty: 5 Lead time: 19 Weeks Container: Bulk |
250 In Stock |
|
$0.3748 / $0.4620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 857 Factory Stock |
|
$1.2400 / $1.9400 | Buy Now |
DISTI #
31950154
|
Verical | Flat Cable Polypropylene 6Conductors 26AWG White 1.53m Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 199 |
|
$0.1039 | Buy Now |
DISTI #
C1S123500090239
|
Chip1Stop | Unclassified | 199 |
|
$0.8310 | Buy Now |
|
Master Electronics | RoHS: Compliant | 857 Factory Stock |
|
$1.2400 / $1.9400 | Buy Now |
Part Details for AT-K-C-26-6-W/5
AT-K-C-26-6-W/5 CAD Models
AT-K-C-26-6-W/5 Part Data Attributes
|
AT-K-C-26-6-W/5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-C-26-6-W/5
ASSMANN WSW components GmbH
CABLE MOD COIL 6COND WHITE 5'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |