Part Details for AT-K-C-26-6-W/7 by ASSMANN WSW components GmbH
Overview of AT-K-C-26-6-W/7 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-K-C-26-6-W/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0761RC-ND
|
DigiKey | CABLE MOD COIL 6COND WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
104 In Stock |
|
$0.4568 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 399 Factory Stock |
|
$2.0400 / $2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 399 Factory Stock |
|
$2.0400 / $2.7700 | Buy Now |
Part Details for AT-K-C-26-6-W/7
AT-K-C-26-6-W/7 CAD Models
AT-K-C-26-6-W/7 Part Data Attributes
|
AT-K-C-26-6-W/7
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-C-26-6-W/7
ASSMANN WSW components GmbH
CABLE MOD COIL 6COND WHITE 7'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2.134 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |