Part Details for AT-K-S-26-8-S/25 by ASSMANN WSW components GmbH
Overview of AT-K-S-26-8-S/25 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT-K-S-26-8-S/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT-K-S-26-8-S/25-ND
|
DigiKey | CABLE MOD FLAT 8COND SILVER Min Qty: 1250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$6.0100 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable 8Conductors 26AWG Silver 7.625m RoHS: Compliant | Alternative Product Available |
|
$4.6800 / $6.3700 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 8Conductors 26AWG Silver 7.625m RoHS: Compliant | Alternative Product Available |
|
$4.6800 / $6.3700 | Buy Now |