Part Details for AT-S-26-6/4/B-7 by ASSMANN WSW components GmbH
Overview of AT-S-26-6/4/B-7 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AT-S-26-6/4/B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1642R-07-ND
|
DigiKey | CABLE MOD 6P4C PLUG TO PLUG 7' Min Qty: 1 Lead time: 19 Weeks Container: Box |
780 In Stock |
|
$1.3532 / $2.6100 | Buy Now |
|
Future Electronics | Modular Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.6600 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Modular UTP 2.135m 26AWG (RJ-11/RJ-14) to (RJ-11/RJ-14) 6 to 6 POS PL-PL Bag RoHS: Compliant |
200 In Stock |
|
$1.1600 / $1.7500 | Buy Now |
|
Master Electronics | Cable Assembly Modular UTP 2.135m 26AWG (RJ-11/RJ-14) to (RJ-11/RJ-14) 6 to 6 POS PL-PL Bag RoHS: Compliant |
200 In Stock |
|
$1.1600 / $1.7500 | Buy Now |
Part Details for AT-S-26-6/4/B-7
AT-S-26-6/4/B-7 CAD Models
AT-S-26-6/4/B-7 Part Data Attributes
|
AT-S-26-6/4/B-7
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AT-S-26-6/4/B-7
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |