Part Details for AT-S-26-6/6/B-14/R by ASSMANN WSW components GmbH
Overview of AT-S-26-6/6/B-14/R by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AT-S-26-6/6/B-14/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2662R-14-ND
|
DigiKey | CABLE MOD 6P6C PLUG TO PLUG 14' Min Qty: 1 Lead time: 16 Weeks Container: Box |
743 In Stock |
|
$2.0384 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.3100 | Buy Now |
Part Details for AT-S-26-6/6/B-14/R
AT-S-26-6/6/B-14/R CAD Models
AT-S-26-6/6/B-14/R Part Data Attributes
|
AT-S-26-6/6/B-14/R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-S-26-6/6/B-14/R
ASSMANN WSW components GmbH
MOD CORD REVERSED 6-6 BLACK 14'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ12 | |
Connector Side2 | RJ12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4.267 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |