There are no models available for this part yet.
Overview of AT-S-26-6/6/S-7 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AT-S-26-6/6/S-7 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A1663R-07-ND
|
DigiKey | CABLE MOD 6P6C PLUG TO PLUG 7' Min Qty: 1 Lead time: 19 Weeks Container: Box |
2197 In Stock |
|
$1.4521 / $2.6900 | Buy Now | |
Future Electronics | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00 (2.13m) Unshielded RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.9000 / $2.1500 | Buy Now | ||
Onlinecomponents.com | Cable Assembly Coaxial 2.13m 26AWG RJ-45 to RJ-45 M-M RoHS: Compliant |
375 In Stock 1147 Factory Stock |
|
$1.3900 / $2.6000 | Buy Now | ||
DISTI #
70355315
|
Verical | Cable Assembly Modular UTP 2.135m 26AWG RJ-12 to RJ-12 6 to 6 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2143 | Americas - 370 |
|
$1.9760 / $3.3800 | Buy Now | |
Master Electronics | Cable Assembly Coaxial 2.13m 26AWG RJ-45 to RJ-45 M-M RoHS: Compliant |
375 In Stock 1147 Factory Stock |
|
$1.3900 / $2.6000 | Buy Now |
CAD Models for AT-S-26-6/6/S-7 by ASSMANN WSW components GmbH
Part Data Attributes for AT-S-26-6/6/S-7 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|