Part Details for AT004N3-11 by Alpha Industries
Overview of AT004N3-11 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AT004N3-11
AT004N3-11 CAD Models
AT004N3-11 Part Data Attributes
|
AT004N3-11
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AT004N3-11
Alpha Industries
Variable Attenuator, 0.3MHz Min, 4000MHz Max, 1.4dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6.02 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |