There are no models available for this part yet.
Overview of AT03-01-30DB by withwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7202LA30DB | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for AT03-01-30DB by withwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3546-AT03-01-30dB-ND
|
DigiKey | Attenuator, 40 GHz, 2.92mm, 2W, Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
5 In Stock |
|
$284.0000 / $334.1000 | Buy Now |