Part Details for AT0334473MAT2A by Kyocera AVX Components
Overview of AT0334473MAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0334473MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0334473MAT2A
|
Avnet Americas | HIGH TEMP MLCC CHIP 200C, .063X0.032X0.0315 IN, 0.047 10% - Tape and Reel (Alt: AT0334473MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AT0334473MAT2A
AT0334473MAT2A CAD Models
AT0334473MAT2A Part Data Attributes
|
AT0334473MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AT0334473MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, High Temperature, 0.047uF, 25V, ±20%, VHT, 0603 (1608 mm), 0.040"T, Sn/NiBar, -55º ~ +250ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | VHT | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for AT0334473MAT2A
This table gives cross-reference parts and alternative options found for AT0334473MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0334473MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0334473MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | AT0334473MAT2A vs AT0334473MAT4A |
AT0334473MA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | AT0334473MAT2A vs AT0334473MA12A |
AT0334473MA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | AT0334473MAT2A vs AT0334473MA14A |
AT0334473MA19A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | AT0334473MAT2A vs AT0334473MA19A |