Part Details for AT04-3P-PM16 by Amphenol Corporation
Overview of AT04-3P-PM16 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-16LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR16PM-16LH-1#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR16PM-16LHAS#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for AT04-3P-PM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9007
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 3 Positions - Bulk (Alt: 54AJ9007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 138 Partner Stock |
|
$3.0900 / $4.9900 | Buy Now |
DISTI #
AT04-3P-PM16
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 3 Positions - Boxed Product (Development Kits) (Alt: AT04-3P-PM16) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$2.5447 / $3.6345 | Buy Now |
DISTI #
654-AT04-3P-PM16
|
Mouser Electronics | Automotive Connectors 3 Position Receptacle, Pin, Panel Mount, Self-Threading, Reduced Diameter Seal, Strain Relief RoHS: Compliant | 20 |
|
$1.8900 / $2.4500 | Buy Now |
Part Details for AT04-3P-PM16
AT04-3P-PM16 CAD Models
AT04-3P-PM16 Part Data Attributes
|
AT04-3P-PM16
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-PM16
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.457 inch | |
Body Depth | 1.701 inch | |
Body Length | 2.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |