Part Details for AT04-3P-SR01WHT by Amphenol Sine Systems
Overview of AT04-3P-SR01WHT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-SR01WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5239
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-SR01WHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
889-AT04-3P-SR01WHT-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
500 In Stock |
|
$1.2019 / $2.3200 | Buy Now |
DISTI #
73213036
|
RS | 3 Position, Receptacle, Pin, SR01 Strain Relief, Standard Seal, White Body | Amphenol Sine Systems AT04-3P-SR01WHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $2.3400 | RFQ |
DISTI #
AMEAT04-3P-SR01WHT
|
Heilind Electronics | 3 POSITION, RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Position, Receptacle, Pin, SR01 Strain Relief (Standard Seal), White Body RoHS: Compliant | 0 |
|
$0.8930 / $1.6350 | Buy Now |
DISTI #
AMEAT04-3P-SR01WHT
|
Interstate Connecting Components | 3 POSITION, RECEPTACLE, PIN, S | 0 |
|
Buy Now |