AT0401DS
Allied Components International
Description: Broadcast Audio Transformer, ROHS COMPLIANT

Overview of AT0401DS by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT0401DS by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-AT0401DS-ND
DigiKey AUDIO XFMR TH Min Qty: 1 Container: Tube MARKETPLACE PRODUCT 21
In Stock
  • 1 $4.5000
  • 5 $4.2500
  • 10 $3.9800
  • 15 $3.7500
$3.7500 / $4.5000 Buy Now

CAD Models for AT0401DS by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT0401DS by Allied Components International

AT0401DS
Allied Components International
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1CT:1CT
Height
6.6 mm
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Temperature-Max
70 °C
Operating Temperature-Min
Surface Mount
NO
Transformer Type
BROADCAST AUDIO TRANSFORMER
Width
8.7 mm
Want to compare parts?
  1. AT0401DS
    Allied Components International
    Broadcast Audio Transformer, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT0401DS by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT0401DS by Allied Components International

Select Manufacturer
Which Manufacturer of AT0401DS would you like to use for your alert(s)?
  • Please alert me when AT0401DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT0401DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT0401DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT0401DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT0401DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT0401DS by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: