Part Details for AT06-12S-CAP by Amphenol Corporation
Overview of AT06-12S-CAP by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for AT06-12S-CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5974
|
Avnet Americas | Protective Cover for 12-way Plug, Black - Bulk (Alt: 78AC5974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 40 Partner Stock |
|
$0.5650 / $0.9510 | Buy Now |
DISTI #
AT06-12S-CAP
|
Avnet Americas | Protective Cover for 12-way Plug, Black - Boxed Product (Development Kits) (Alt: AT06-12S-CAP) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Box | 0 |
|
$0.4158 / $0.5939 | Buy Now |
DISTI #
654-AT06-12S-CAP
|
Mouser Electronics | Automotive Connectors Plug 12 Way RoHS: Compliant | 2847 |
|
$0.4460 / $0.8400 | Buy Now |
DISTI #
AT06-12S-CAP
|
TTI | Automotive Connectors Plug 12 Way RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Box |
Americas - 90 In Stock |
|
$0.4530 / $0.5100 | Buy Now |
DISTI #
AT06-12S-CAP
|
Avnet Abacus | Protective Cover for 12-way Plug, Black (Alt: AT06-12S-CAP) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |