Part Details for AT06-2S-LED24VR1-OMC by Amphenol Sine Systems
Overview of AT06-2S-LED24VR1-OMC by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-2S-LED24VR1-OMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4293
|
Newark | 2 Position Led Overmold Plug, 24V, Reduced Diameter Seal, Socket, Integrated Diode, Rvp Circuit, Green Led, Clear Endcap, Clear Body /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED24VR1-OMC RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $13.8000 | Buy Now |
DISTI #
889-AT06-2S-LED24VR1-OMC-ND
|
DigiKey | 2 POSITION LED OVERMOLD PLUG, 24 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
282 In Stock |
|
$7.8784 / $13.1600 | Buy Now |
DISTI #
AMEAT06-2S-LED24VR1-OMC
|
Heilind Electronics | 2P PLG,24V OVRMLD,RVP CKT,13A CLR BODY,GN LED,REDCD DIA SEAL | Americas - 37 in Stock |
|
$7.8405 / $9.8052 | Buy Now |
|
Onlinecomponents.com | 2 Position LED Overmold Plug - 24V - Reduced Diameter Seal - Socket - Integrated Diode - RVP Circuit - Green LED - Clear Endcap - Clear Body RoHS: Compliant | 0 |
|
$8.5400 / $17.8000 | Buy Now |
DISTI #
AMEAT06-2S-LED24VR1-OMC
|
Interstate Connecting Components | 2P PLG,24V OVRMLD,RVP CKT,13A CLR BODY,GN LED,REDCD DIA SEAL | 12 |
|
$7.8405 / $9.8052 | Buy Now |