Part Details for AT0603T03ECAS3 by Kyocera AVX Components
Overview of AT0603T03ECAS3 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for AT0603T03ECAS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603T03ECAS3-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM Min Qty: 25 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.9960 | Buy Now |
DISTI #
AT0603T03ECAS3
|
Avnet Americas | Chip Attenuator 20GHz 3dB 3-Pin 0603 Snippet (Alt: AT0603T03ECAS3) Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-AT0603T03ECAS3
|
Mouser Electronics | Attenuators 3db 1W 0603 DC to 20 GHz | 0 |
|
$13.0000 / $13.7600 | Order Now |
DISTI #
AT0603T03ECAS3
|
Avnet Americas | Chip Attenuator 20GHz 3dB 3-Pin 0603 Snippet (Alt: AT0603T03ECAS3) Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AT0603T03ECAS3
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
$8.7500 / $13.7000 | Buy Now |
Part Details for AT0603T03ECAS3
AT0603T03ECAS3 CAD Models
AT0603T03ECAS3 Part Data Attributes:
|
AT0603T03ECAS3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AT0603T03ECAS3
Kyocera AVX Components
Fixed Attenuator, 0MHz Min, 20000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | AIN | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |