Part Details for AT10 1360 5077ZA by OPTIBELT GmbH
Overview of AT10 1360 5077ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-802KLD | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for AT10 1360 5077ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT10-1360-50-77ZA
|
TME | Timing belt, AT10, W: 50mm, H: 5mm, Lw: 1360mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$107.1600 / $133.0100 | RFQ |