Part Details for AT11-001-3.6M by Amphenol Corporation
Overview of AT11-001-3.6M by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
HAT1126R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -6A 50Mohm Sop8 |
Price & Stock for AT11-001-3.6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1912
|
Avnet Americas | Removal Tool, plastic Size 8 (3.6 mm) - Bulk (Alt: 44AC1912) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$0.9010 / $1.0900 | Buy Now |
DISTI #
AT11-001-3.6M
|
Avnet Americas | Removal Tool, plastic Size 8 (3.6 mm) - Boxed Product (Development Kits) (Alt: AT11-001-3.6M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$0.7484 / $1.0689 | Buy Now |
DISTI #
AT11-001-36M
|
Avnet Americas | Removal Tool, plastic Size 8 (3.6 mm) - Bulk (Alt: AT11-001-36M) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-AT11-001-3.6M
|
Mouser Electronics | Extraction, Removal & Insertion Tools Removal Tool RoHS: Compliant | 96 |
|
$0.9520 / $1.3300 | Buy Now |