Part Details for AT111 by NKK Switches
Overview of AT111 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
HAT1111C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -2A 307Mohm Cmfpak6 |
Price & Stock for AT111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6805
|
Newark | Lamping Tool, Switch, Stainless Steel, Accessory Type:Lamping Tool, For Use With:Nkk Hb, Kb, Yb Series Switches, Product Range:At100 Series Rohs Compliant: Yes |Nkk Switches AT111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
AT111-ND
|
DigiKey | TOOL LAMPING SS FOR HB/KB/YB SER Min Qty: 1 Lead time: 9 Weeks Container: Box |
5 In Stock |
|
$0.7615 / $1.0500 | Buy Now |
DISTI #
633-AT111
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LAMPING TOOL RoHS: Compliant | 117 |
|
$0.7330 / $0.9000 | Buy Now |
DISTI #
70192936
|
RS | Accessory, Lamping Tool, Stainless Steel, Series HB, KB, YB | NKK Switches AT111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 48 |
|
$0.6800 / $0.9100 | Buy Now |
|
Future Electronics | 50 L x 10 H mm Stainless Steel Lamping Tool RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.7150 / $0.8700 | Buy Now |
DISTI #
AT111
|
TTI | Industrial Panel Mount Indicators / Switch Indicators LAMPING TOOL Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.6900 / $0.8400 | Buy Now |
|
Powell Electronics | LAMPING TOOL Min Qty: 1 | 63 |
|
$0.8300 | Buy Now |
DISTI #
C1S530800473989
|
Chip1Stop | Lamping Tool Of Stainless Steel 197 Inch Long RoHS: Compliant | 113 |
|
$0.2510 | Buy Now |