Part Details for AT112 by Apex Tool Group LLC
Overview of AT112 by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
HAT1126R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -6A 50Mohm Sop8 | |
HAT1128R-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for AT112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71082093
|
RS | Crescent, Wrench, Adjustable,1-1/2In.,12In. Long, Black Phosphate Finish, Steel | Apex Tool Group Mfr. AT112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3600 / $66.9400 | Buy Now |