Part Details for AT11DN-2 by Autonics Corporation
Overview of AT11DN-2 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT11DN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-AT11DN-2-ND
|
DigiKey | RELAY TIME DELAY 100HR 5A 250V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
66 In Stock |
|
$49.0000 | Buy Now |
DISTI #
AT11DN-2
|
TME | Timer, 0,05s÷100h, DPDT, 250VAC/5A,30VDC/5A, Usup: 24VAC, -10÷55°C Min Qty: 1 | 15 |
|
$20.3000 / $26.6000 | Buy Now |