Part Details for AT121925 BL005 by Alpha Wire
Overview of AT121925 BL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT121925 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4417
|
Newark | Hu Wire Ptfe/100 Ft |Alpha Wire AT121925 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$436.6800 / $500.4300 | Buy Now |
DISTI #
AT121925L-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLUE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
8 In Stock |
|
$423.9240 / $509.0500 | Buy Now |
DISTI #
602-AT121925-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 2 |
|
$436.7400 / $522.8600 | Buy Now |
DISTI #
73596879
|
RS | Hook-Up Wire Teflon, 12AWG, 19/25 SPC, 600V, AS22759/11, PTFE Blue | Alpha Wire AT121925 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$509.0500 | RFQ |