Part Details for AT13/A/U/BLB by ABB Group
Overview of AT13/A/U/BLB by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13/A/U/BLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005661951
|
Sager | Thomas & Betts Min Qty: 10 | 0 |
|
$9.3400 / $11.6800 | Buy Now |