There are no models available for this part yet.
Overview of AT13/A/U/BLY by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13/A/U/BLY by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005661952
|
Sager | Thomas & Betts Min Qty: 10 | 0 |
|
$9.3400 / $11.6800 | Buy Now |