Part Details for AT141927 BL005 by Alpha Wire
Overview of AT141927 BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT141927 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT141927L-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$322.2888 / $404.4000 | Buy Now |
DISTI #
602-AT141927-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$350.1200 / $420.1100 | Order Now |
DISTI #
73596896
|
RS | Hook-Up Wire Teflon, 14AWG, 19/27 SPC, 600V, AS22759/11, PTFE Blue | Alpha Wire AT141927 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$440.5800 | RFQ |
Part Details for AT141927 BL005
AT141927 BL005 CAD Models
AT141927 BL005 Part Data Attributes
|
AT141927 BL005
Alpha Wire
Buy Now
|
Compare Parts:
AT141927 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |