Part Details for AT141927 BR001 by Alpha Wire
Overview of AT141927 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT141927 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4430
|
Newark | Hu Wire Ptfe /1000 Ft |Alpha Wire AT141927 BR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,252.0800 | Buy Now |
DISTI #
3937-AT141927BR001-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,788.3100 | Buy Now |
DISTI #
AT141927BR001-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$1,101.6500 | Buy Now |
DISTI #
602-AT141927-1000-07
|
Mouser Electronics | Hook-up Wire 14 AWG 19/27 600V, PTFE 1000 ft Spool, Brown RoHS: Compliant | 0 |
|
$2,405.7500 / $2,589.5600 | Order Now |
DISTI #
73596897
|
RS | Hook-Up Wire Teflon, 14AWG, 19/27 SPC, 600V, AS22759/11, PTFE Brown | Alpha Wire AT141927 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,528.9900 / $2,988.8200 | RFQ |
Part Details for AT141927 BR001
AT141927 BR001 CAD Models
AT141927 BR001 Part Data Attributes
|
AT141927 BR001
Alpha Wire
Buy Now
|
Compare Parts:
AT141927 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |