There are no models available for this part yet.
Overview of AT141927 VI005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT141927 VI005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87R2096
|
Newark | Hu Wire Ptfe /100 Ft |Alpha Wire AT141927 VI005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$349.3400 / $498.3200 | Buy Now | |
DISTI #
3937-AT141927VI005-ND
|
DigiKey | HOOK-UP STRND 14AWG VIOLET 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$904.4500 | Buy Now | |
DISTI #
AT141927V-100-ND
|
DigiKey | HOOK-UP STRND 14AWG VIOLET 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$341.6260 / $415.5300 | Buy Now | |
DISTI #
602-AT141927-100-10
|
Mouser Electronics | Hook-up Wire 14 AWG 19/27 600V, PTFE 100 ft Spool, Violet RoHS: Compliant | 0 |
|
$341.6200 / $404.4000 | Order Now | |
DISTI #
73596907
|
RS | Hook-Up Wire Teflon, 14AWG, 19/27 SPC, 600V, AS22759/11, PTFE Violet | Alpha Wire AT141927 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$379.8500 / $408.4400 | RFQ |