Part Details for AT16-15PC-EK02 by Amphenol Sine Systems
Overview of AT16-15PC-EK02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT16-15PC-EK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7954
|
Newark | Automotive Housing, Rcpt, 15Pos, 25A, Product Range:At Series, Gender:Receptacle, No. Of Positions:15Positions, For Use With:Amphenol At Series Size 12 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-15PC-EK02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$7.4700 | Buy Now |
DISTI #
889-AT16-15PC-EK02-ND
|
DigiKey | CONN RCPT HSG 15POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
70 In Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
73212841
|
RS | 15 Position Receptacle, Pin, Keyed C, End Cap, Reduced Diameter Seal, Green | Amphenol Sine Systems AT16-15PC-EK02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$10.1900 / $13.2400 | Buy Now |
DISTI #
AMEAT16-15PC-EK02
|
Heilind Electronics | 15 POSITION RECEPTACLE, PIN, K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 Position Receptacle, Pin, Keyed C, End Cap, Reduced Diameter Seal, Green RoHS: Compliant | 0 |
|
$8.7100 / $12.7000 | Buy Now |
DISTI #
AMEAT16-15PC-EK02
|
Interstate Connecting Components | 15 POSITION RECEPTACLE, PIN, K | 0 |
|
Buy Now |