There are no models available for this part yet.
Overview of AT16-15PE-K003 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft | |
MP-6A28GNSBLK-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLK-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Black 3ft |
Price & Stock for AT16-15PE-K003 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ7959
|
Avnet Americas | Automotive Connector Housing, Black, AT Series, Receptacle, 15 Positions - Bulk (Alt: 71AJ7959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$8.7200 / $12.0100 | Buy Now | |
DISTI #
AT16-15PE-K003
|
Avnet Americas | Automotive Connector Housing, Black, AT Series, Receptacle, 15 Positions - Boxed Product (Development Kits) (Alt: AT16-15PE-K003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.2183 / $10.3096 | Buy Now | |
DISTI #
654-AT16-15PE-K003
|
Mouser Electronics | Automotive Connectors 15 Position Receptacle, Pin, Keyed E, End Cap, Reduced Diameter Seal, Black RoHS: Compliant | 97 |
|
$7.3500 / $8.8300 | Buy Now | |
DISTI #
82114160
|
Verical | Conn Housing M 15 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$6.1483 / $6.9134 | Buy Now | |
DISTI #
62366928
|
Verical | Conn Housing M 15 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 100 |
|
$5.0810 | Buy Now | |
DISTI #
C1S116736272289
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 100 |
|
$5.5200 | Buy Now |