Part Details for AT17F16-30CU by Microchip Technology Inc
Results Overview of AT17F16-30CU by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT17F16-30CU Information
AT17F16-30CU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CUZ-T7 | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CUZ-T7A | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for AT17F16-30CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4025
|
Newark | 30Mhz, 8 Lap, Ind Temp, Green 8 Cason 6X6X1.04Mm Tube Rohs Compliant: Yes |Microchip AT17F16-30CU RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 / $25.1900 | Buy Now |
DISTI #
AT17F16-30CU
|
Avnet Americas | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP - Rail/Tube (Alt: AT17F16-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.1621 / $25.0125 | Buy Now |
DISTI #
AT17F16-30CU
|
Microchip Technology Inc | 30MHZ, 8 LAP, IND TEMP, GREEN, CASON, Projected EOL: 2024-12-12 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: South Korea |
|
Buy Now | |
|
NAC | 30MHZ, 8 LAP, IND TEMP, GREEN - Package: 8 CASON 6x6x1.04mm TUBE RoHS: Compliant Min Qty: 83 Package Multiple: 83 Container: Tube | 0 |
|
$24.4000 / $28.5900 | Buy Now |
DISTI #
AT17F16-30CU
|
Avnet Silica | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP (Alt: AT17F16-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT17F16-30CU
|
EBV Elektronik | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP (Alt: AT17F16-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT17F16-30CU
AT17F16-30CU CAD Models
AT17F16-30CU Part Data Attributes
|
AT17F16-30CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17F16-30CU
Microchip Technology Inc
IC FLASH CONFIG 16M 8LAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 5.99 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Serial Bus Type | 2-WIRE | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.99 mm | |
Write Cycle Time-Max (tWC) | 0.012 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT17F16-30CU
This table gives cross-reference parts and alternative options found for AT17F16-30CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F16-30CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT17F16A-30CU | Atmel Corporation | Check for Price | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | AT17F16-30CU vs AT17F16A-30CU |
AT17F16-30CU | Atmel Corporation | Check for Price | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | AT17F16-30CU vs AT17F16-30CU |
AT17F16A-30CI | Atmel Corporation | Check for Price | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | AT17F16-30CU vs AT17F16A-30CI |