Part Details for AT181930 BK005 by Alpha Wire
Overview of AT181930 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT181930 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT181930B-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
5 In Stock |
|
$172.6229 / $237.5600 | Buy Now |
DISTI #
602-AT181930-100-02
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 1 |
|
$189.9400 / $246.7900 | Buy Now |
DISTI #
71186199
|
RS | Hook-Up Wire, 18WG, 19/30 Str, 600V, Black | Alpha Wire AT181930 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$209.0500 / $237.5600 | RFQ |
DISTI #
3249134
|
Farnell | HOOK-UP WIRE, 0.96MM2, 30M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 5 |
|
$173.0426 | Buy Now |
Part Details for AT181930 BK005
AT181930 BK005 CAD Models
AT181930 BK005 Part Data Attributes:
|
AT181930 BK005
Alpha Wire
Buy Now
|
Compare Parts:
AT181930 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |