Part Details for AT181930 WH001 by Alpha Wire
Overview of AT181930 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT181930 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0986
|
Newark | Hu Wire Ptfe At181930 Wh001 |Alpha Wire AT181930 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,237.4200 / $1,420.1200 | Buy Now |
DISTI #
AT181930WH001-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
3 In Stock |
|
$1,104.5380 / $1,259.2600 | Buy Now |
DISTI #
602-AT181930-1000-01
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$1,153.4400 / $1,308.2500 | Order Now |
DISTI #
73596944
|
RS | Hook-Up Wire Teflon, 18AWG, 19/30 SPC, 600V, AS22759/11, PTFE White | Alpha Wire AT181930 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,308.3700 | RFQ |
DISTI #
3249150
|
Farnell | HOOK-UP WIRE, 0.96MM2, 305M, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,046.6884 | Buy Now |