Part Details for AT20-0107 by MACOM
Overview of AT20-0107 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT20-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AT20-0107-ND
|
DigiKey | ATTENUATOR,DIGITAL, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
27 In Stock |
|
$245.9968 / $276.2100 | Buy Now |
DISTI #
937-AT20-0107
|
Mouser Electronics | Attenuators DC-2.0GHz 6-bit Atten=31.5dB to.5dB | 2 |
|
$236.8700 / $258.9300 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
DISTI #
AT20-0107
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3 | 0 |
|
$595.7900 | Buy Now |
Part Details for AT20-0107
AT20-0107 CAD Models
AT20-0107 Part Data Attributes
|
AT20-0107
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT20-0107
MACOM
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL24,.35 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 3.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL24,.35 | |
Power Supplies | 5,-5/-8 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |
Alternate Parts for AT20-0107
This table gives cross-reference parts and alternative options found for AT20-0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT20-0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT20-0107 | IC,ATTENUATOR,GAAS,FP,24PIN,CERAMIC | TE Connectivity | AT20-0107 vs AT20-0107 |