Part Details for AT20-0263 by MACOM
Overview of AT20-0263 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT20-0263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AT20-0263-ND
|
DigiKey | ATTENUATOR,DIGITAL, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$543.5620 | Buy Now |
DISTI #
937-AT20-0263
|
Mouser Electronics | Attenuators DC-2.0GHz 5-bit Atten=31dB 1dB steps RoHS: Compliant | 0 |
|
$512.4300 | Order Now |
|
Quest Components | 0 MHZ - 2000 MHZ RF/MICROWAVE VARIABLE ATTENUATOR, 3 DB INSERTION LOSS-MAX | 20 |
|
$442.8090 / $553.5113 | Buy Now |
Part Details for AT20-0263
AT20-0263 CAD Models
AT20-0263 Part Data Attributes:
|
AT20-0263
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT20-0263
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, GAAS, HERMETIC SEALED, ROHS COMPLIANT, CERAMIC, CR-12, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL16,.35 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL16,.35 | |
Power Supplies | 5,-5/-8 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.6 |
Alternate Parts for AT20-0263
This table gives cross-reference parts and alternative options found for AT20-0263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT20-0263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT20-0263 | IC,ATTENUATOR,GAAS,FP,16PIN,CERAMIC | TE Connectivity | AT20-0263 vs AT20-0263 |