Part Details for AT2000 BLACK/YELLOW 18M X 50MM by Advance Tapes International Ltd
Overview of AT2000 BLACK/YELLOW 18M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT2000 BLACK/YELLOW 18M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8414
|
Newark | Antislip Tape, Pvc, 18M X 50Mm, Tape Type:General Purpose, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:50Mm, Tape Width - Imperial:2", Tape Length - Metric:18M, Tape Length - Imperial:20Yard, Tape Colour:Black, rohs Compliant: Yes |Advance Tapes AT2000 BLACK/YELLOW 18M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$92.3900 / $107.2600 | Buy Now |