There are no models available for this part yet.
Overview of AT21/M20/SFA/BLB by Adaptaflex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT138/SFA-R | Rochester Electronics LLC | 54ACT138/SFA-R - Dual marked (5962R8755401SFA) | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
HAT2141H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 27.5Mohm Lfpak |
Price & Stock for AT21/M20/SFA/BLB by Adaptaflex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73971944
|
RS | Adaptalok ATS, Straight Conduit Fitting, NC Size 21mm, M20 Thread, Nylon, Black | Adaptaflex by ABB AT21/M20/SFA/BLB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 / $20.4800 | RFQ |