There are no models available for this part yet.
Overview of AT21/M20/S45/BLB by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2141H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 27.5Mohm Lfpak | |
HAT2174H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 27Mohm Lfpak | |
HAT2179R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.7A 4.5Mohm Sop8 |
Price & Stock for AT21/M20/S45/BLB by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Adaptalok ATS - 45 Degree Conduit Fitting - Swivel External Male Thread - Nominal Conduit Size 21mm - M20 Thread - Polyamide (Nylon) 66 - Nickel Plated Brass Thread/TPE - Black with Blue Elastomer. RoHS: Compliant | 0 |
|
$18.7600 / $22.5100 | Buy Now | ||
Master Electronics | Adaptalok ATS - 45 Degree Conduit Fitting - Swivel External Male Thread - Nominal Conduit Size 21mm - M20 Thread - Polyamide (Nylon) 66 - Nickel Plated Brass Thread/TPE - Black with Blue Elastomer. RoHS: Compliant | 0 |
|
$18.7600 / $22.5100 | Buy Now |