Part Details for AT21CS01-STUM11-T by Atmel Corporation
Overview of AT21CS01-STUM11-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT21CS01-STUM11-T
AT21CS01-STUM11-T CAD Models
AT21CS01-STUM11-T Part Data Attributes
|
AT21CS01-STUM11-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-STUM11-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO3, 1.30 MM, GREEN, PLASTIC, TO-236AB, SOT-23, 3 PINS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |