AT22V10L-15DC
Atmel Corporation
Description: Programmable Logic Device, 15ns, PAL-Type, CMOS, CDIP24

Overview of AT22V10L-15DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
9015DC Rochester Electronics LLC 9015 - Gate
5V50015DCG8 Renesas Electronics Corporation Low EMI Clock Generator
5V50015DCG Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for AT22V10L-15DC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   5
  • 1 $53.2538
  • 6 $50.5911
$50.5911 / $53.2538 Buy Now

CAD Models for AT22V10L-15DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT22V10L-15DC by Atmel Corporation

AT22V10L-15DC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
10 FLIP FLOPS
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
UV PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AT22V10L-15DC
    Atmel Corporation
    Programmable Logic Device, 15ns, PAL-Type, CMOS, CDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT22V10L-15DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT22V10L-15DC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT22V10L-15DC would you like to use for your alert(s)?
  • Please alert me when AT22V10L-15DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT22V10L-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT22V10L-15DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT22V10L-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT22V10L-15DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT22V10L-15DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: