Part Details for AT22V10L-20DM/883 by Atmel Corporation
Overview of AT22V10L-20DM/883 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for AT22V10L-20DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
New Advantage Corporation | BULK / SEC. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$300.0000 | Buy Now |
Part Details for AT22V10L-20DM/883
AT22V10L-20DM/883 CAD Models
AT22V10L-20DM/883 Part Data Attributes
|
AT22V10L-20DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10L-20DM/883
Atmel Corporation
UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AT22V10L-20DM/883
This table gives cross-reference parts and alternative options found for AT22V10L-20DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10L-20DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10-20GC | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20GC |
AT22V10-20DM/883 | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20DM/883 |
AT22V10L-20GM/883 | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10L-20GM/883 |
AT22V10-20GI | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20GI |
PALC22V10B-20DMB | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AT22V10L-20DM/883 vs PALC22V10B-20DMB |
PALC22V10-20PC | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | AT22V10L-20DM/883 vs PALC22V10-20PC |
AT22V10-20DC | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20DC |
AT22V10-20DM | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20DM |
AT22V10-20PI | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10-20PI |
AT22V10L-20PI | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT22V10L-20DM/883 vs AT22V10L-20PI |