Programmable Logic
AT22V10L-20JI
Atmel Corporation
Description: OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28

Overview of AT22V10L-20JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
7016L20JI Renesas Electronics Corporation 16K x 9 Dual-Port RAM
7024L20JI Renesas Electronics Corporation 4K x 16 Dual-Port RAM
7026L20JI8 Renesas Electronics Corporation 16K x 16 Dual-Port RAM

Price & Stock for AT22V10L-20JI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC 51
  • 1 $13.5000
  • 9 $9.0000
  • 29 $8.3250
$8.3250 / $13.5000 Buy Now

CAD Models for AT22V10L-20JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT22V10L-20JI by Atmel Corporation

AT22V10L-20JI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
PLASTIC, MO-047AB, JLCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
41.6 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. AT22V10L-20JI
    Atmel Corporation
    OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28
    VS

Alternate Parts for AT22V10L-20JI

This table gives cross-reference parts and alternative options found for AT22V10L-20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10L-20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT22V10-20KI UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KI
PALC22V10-20JI OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JI
AT22V10-20KC UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KC
AT22V10L-20KM UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KM
PALC22V10-20JCT OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JCT
PALC22V10-20JIR OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JIR
AT22V10L-20KI UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KI
PALC22V10B-20HMB UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10B-20HMB
AT22V10-20KM UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KM
AT22V10L-20KC UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KC
Part Number Description Manufacturer Compare
AT22V10-20KC UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KC
AT22V10L-20KM UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KM
PALC22V10-20JCT OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JCT
PALC22V10-20JIR OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JIR
PALC22V10-20JI OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10-20JI
AT22V10-20KI UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KI
PALC22V10B-20HMB UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor AT22V10L-20JI vs PALC22V10B-20HMB
AT22V10L-20KI UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KI
AT22V10L-20KC UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10L-20KC
AT22V10-20KM UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22V10L-20JI vs AT22V10-20KM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT22V10L-20JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT22V10L-20JI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT22V10L-20JI would you like to use for your alert(s)?
  • Please alert me when AT22V10L-20JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT22V10L-20JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT22V10L-20JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT22V10L-20JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT22V10L-20JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT22V10L-20JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: