Part Details for AT22V10L-25JI by Atmel Corporation
Overview of AT22V10L-25JI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
7201LA25JI8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7206L25JI8 | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
Price & Stock for AT22V10L-25JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 268 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 1 |
|
$13.5000 | Buy Now |
Part Details for AT22V10L-25JI
AT22V10L-25JI CAD Models
AT22V10L-25JI Part Data Attributes
|
AT22V10L-25JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10L-25JI
Atmel Corporation
OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047AB, JLCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AT22V10L-25JI
This table gives cross-reference parts and alternative options found for AT22V10L-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10L-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10-25HC | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | AT22V10L-25JI vs PALC22V10-25HC |
AT22V10-25KC | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10-25KC |
AT22V10-25JI | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10-25JI |
PALC22V10-25JI | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10L-25JI vs PALC22V10-25JI |
AT22V10-25KM/883 | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10-25KM/883 |
AT22V10-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10-25JC |
AT22V10L-25KM/883 | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10L-25KM/883 |
PALC22V10L-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10L-25JI vs PALC22V10L-25JC |
AT22V10L-25KI | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10L-25KI |
AT22V10-25KM | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | AT22V10L-25JI vs AT22V10-25KM |