-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CM01-SHD-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8987
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24CM01-SHD-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$1.7500 / $1.8900 | Buy Now |
DISTI #
97AC9698
|
Newark | 2.7-5.5V, 1Mhz, Ind Temp, 8-Soic-W Rohs Compliant: Yes |Microchip AT24CM01-SHD-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.0100 | Buy Now |
DISTI #
85W8987
|
Avnet Americas | EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, WSOIC, 8 Pins - Bulk (Alt: 85W8987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 172 Partner Stock |
|
$1.8500 / $1.9700 | Buy Now |
DISTI #
AT24CM01-SHD-B
|
Avnet Americas | EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, WSOIC, 8 Pins - Rail/Tube (Alt: AT24CM01-SHD-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9008 | Buy Now |
|
Future Electronics | AT24CM01 Series 1 Mb (128 K x 8) 3.3 / 5 V I2C Serial EEPROM - SOIC-8 Min Qty: 1 Package Multiple: 1 |
2399 null |
|
$0.3650 / $0.4150 | Buy Now |
|
Future Electronics | AT24CM01 Series 1 Mb (128 K x 8) 3.3 / 5 V I2C Serial EEPROM - SOIC-8 Min Qty: 95 Package Multiple: 95 |
95 null |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
AT24CM01-SHD-B
|
TME | IC: EEPROM memory, 1MbEEPROM, I2C, 131kx8bit, 2.5÷5.5V, 1MHz, SO8-W Min Qty: 1 | 0 |
|
$1.6700 / $2.0900 | RFQ |
|
NAC | 2.7-5.5V, 1MHz, Ind Temp, 8-SOIC-W - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
AT24CM01-SHD-B
|
Avnet Silica | EEPROM 1 Mbit 128K x 8bit I2C 1 MHz WSOIC 8 Pins (Alt: AT24CM01-SHD-B) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT24CM01-SHD-B
|
EBV Elektronik | EEPROM 1 Mbit 128K x 8bit I2C 1 MHz WSOIC 8 Pins (Alt: AT24CM01-SHD-B) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks, 0 Days | EBV - 190 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CM01-SHD-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-SHD-B
Microchip Technology Inc
IC EEPROM 1MBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CM01-SHD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-SHD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The AT24CM01-SHD-B has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT24CM01-SHD-B uses a page write buffer to handle page writes. The device can write up to 128 bytes of data in a single page write operation.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to GND, the device is in a write-protected state, and any attempts to write to the device will be ignored.
Yes, the AT24CM01-SHD-B can be used in a multi-master environment. The device supports a multi-master I2C bus interface, allowing multiple masters to access the device simultaneously.
The maximum clock frequency for the AT24CM01-SHD-B is 400 kHz. However, the device can also operate at lower clock frequencies, such as 100 kHz or 200 kHz, depending on the application requirements.