There are no models available for this part yet.
Overview of AT261938 WH001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT261938 WH001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X9295
|
Newark | Single Wire, 26Awg, Ptfe, 1000Ft, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.15Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AT261938 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$585.8100 / $671.3300 | Buy Now | |
DISTI #
3937-AT261938WH001-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,505.6500 | Buy Now | |
DISTI #
AT261938WH001-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$568.7000 / $668.1500 | Buy Now | |
DISTI #
602-AT261938-1000-01
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 600V, PTFE 1000 ft Spool, White RoHS: Compliant | 0 |
|
$585.9000 / $701.4300 | Order Now | |
DISTI #
73597018
|
RS | Hook-Up Wire Teflon, 26AWG, 19/38 SPC, 600V, AS22759/11, PTFE White | Alpha Wire AT261938 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$598.3300 / $643.3700 | RFQ |